Camtec Bench Power Supply 0 mV to 50V, 25 A Max

Subtotal (1 unit)*

PHP146,701.16

(exc. VAT)

PHP164,305.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP146,701.16

*price indicative

RS Stock No.:
636-641
Mfr. Part No.:
HSEUiREG10001.050
Manufacturer:
Camtec
Find similar products by selecting one or more attributes.
Select all

Brand

Camtec

Product Type

Bench Power Supply

Maximum Output Current

25A

Maximum Output Voltage

50V

Output Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

156mm

Depth

115mm

Width

2mm

Standards/Approvals

CE, RoHS, UCKA, REACH

Minimum Output Current

0pA

Minimum Output Voltage

0mV

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy