Camtec Bench Power Supply 0 mV to 90V, 8 A Max
- RS Stock No.:
- 636-612
- Mfr. Part No.:
- HSEUREG07201.090
- Manufacturer:
- Camtec
Subtotal (1 unit)*
PHP69,531.11
(exc. VAT)
PHP77,874.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,531.11 |
*price indicative
- RS Stock No.:
- 636-612
- Mfr. Part No.:
- HSEUREG07201.090
- Manufacturer:
- Camtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camtec | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 8A | |
| Maximum Output Voltage | 90V | |
| Output Type | DC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UCKA, REACH, CE | |
| Depth | 115mm | |
| Width | 2mm | |
| Height | 130mm | |
| Minimum Output Voltage | 0mV | |
| Select all | ||
|---|---|---|
Brand Camtec | ||
Product Type Bench Power Supply | ||
Maximum Output Current 8A | ||
Maximum Output Voltage 90V | ||
Output Type DC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UCKA, REACH, CE | ||
Depth 115mm | ||
Width 2mm | ||
Height 130mm | ||
Minimum Output Voltage 0mV | ||
- COO (Country of Origin):
- DE
Related links
- Camtec Bench Power Supply 0 mV to 90V, 8 A Max
- Camtec Bench Power Supply 0 mV to 90V, 14 A Max
- Camtec Bench Power Supply 0 mV to 90V, 10 A Max
- Camtec Bench Power Supply 0 mV to 90V, 21 A Max
- Camtec Bench Power Supply 0 mV to 90V, 11.2 A Max
- Camtec Bench Power Supply 0 mV to 90V, 5.3 A Max
- Camtec Bench Power Supply 0 mV to 240V, 5.3 A Max
- Camtec Bench Power Supply 0 mV to 50V, 25 A Max
