Helly Hansen Black Belt, STD

Subtotal (1 unit)*

PHP1,185.74

(exc. VAT)

PHP1,328.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,185.74

*price indicative

RS Stock No.:
798-116
Mfr. Part No.:
79527_990-STD
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Belt

Waist Size

STD

Closure Type

Buckle

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Web Belt is a versatile and Durable accessory designed for everyday industrial or casual use. It features a robust strap construction that provides reliable support while maintaining flexibility for the wearer.

Total length of 130 cm

Width of 4 cm

Non metallic plastic buckle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy