SKF Pulley Cast Iron 224 mm Pitch, 2 Tooth
- RS Stock No.:
- 464-008
- Mfr. Part No.:
- PHP 2SPB224TB
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP7,657.38
(exc. VAT)
PHP8,576.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,657.38 |
*price indicative
- RS Stock No.:
- 464-008
- Mfr. Part No.:
- PHP 2SPB224TB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 2 | |
| Product Type | Pulley | |
| Pitch | 224mm | |
| Bore Diameter | 16mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 2 | ||
Product Type Pulley | ||
Pitch 224mm | ||
Bore Diameter 16mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with one or several grooves, enabling multiple belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Superior quality can enhance belt life and reduce total cost of ownership of the machinery
Related links
- SKF Pulley Cast Iron 224 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 224 mm Pitch, 1 Tooth
- SKF Pulley Cast Iron 224 mm Pitch, 3 Tooth
- SKF Pulley Cast Iron 224 mm Pitch, 4 Tooth
- SKF Pulley Cast Iron 224 mm Pitch, 5 Tooth
- OPTIBELT Vee Belt Pulley Cast Iron 224 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 180 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 2 Tooth
