SKF Pulley Cast Iron 200 mm Pitch, 2 Tooth
- RS Stock No.:
- 462-968
- Mfr. Part No.:
- PHP 2SPA200TB
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,466.36
(exc. VAT)
PHP6,122.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,466.36 |
*price indicative
- RS Stock No.:
- 462-968
- Mfr. Part No.:
- PHP 2SPA200TB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Number of Teeth | 2 | |
| Product Type | Pulley | |
| Pitch | 200mm | |
| Bore Diameter | 16mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Number of Teeth 2 | ||
Product Type Pulley | ||
Pitch 200mm | ||
Bore Diameter 16mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wedge belt pulleys are designed to be used with wedge belts. They are available with grooves, enabling belts to run in parallel. The pulleys are easily mounted on the shafts using the appropriate taper bushings. The superior quality can enhance belt life and reduce total cost of ownership of the machinery.
Manufactured according to international standards
Phosphate coated for corrosion resistance
Statically balanced
Related links
- SKF Pulley Cast Iron 200 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 1 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 6 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 3 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 5 Tooth
- SKF Pulley Cast Iron 200 mm Pitch, 4 Tooth
- SKF Pulley Cast Iron 180 mm Pitch, 2 Tooth
- SKF Pulley Cast Iron 212 mm Pitch, 2 Tooth
