SKF 2 Hole Round, FYTB 507 M 72 mm ID
- RS Stock No.:
- 212-4609
- Mfr. Part No.:
- FYTB 507 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,428.86
(exc. VAT)
PHP2,720.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,428.86 |
*price indicative
- RS Stock No.:
- 212-4609
- Mfr. Part No.:
- FYTB 507 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 72mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 156mm | |
| Width | 34.5mm | |
| Depth | 130mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 130mm | |
| Bore Type | Round | |
| Standards/Approvals | ISO | |
| Series | FYTB | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 72mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 156mm | ||
Width 34.5mm | ||
Depth 130mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 130mm | ||
Bore Type Round | ||
Standards/Approvals ISO | ||
Series FYTB | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, 72mm Inside Diameter, 156mm Length - FYTB 507 M
This flanged bearing unit is designed for smooth, reliable performance in various industrial applications. The 72mm flanged bearing is constructed from cast iron, ensuring durability and strength. With two mounting holes, it provides ease of installation in mechanical applications. Measuring 156mm in length and 34.5mm in width, this unit is perfectly suited for both heavy-duty settings and precise configurations.
Features & Benefits
• Features oval flanged housings for simple integration
• Designed with two mounting holes for secure attachment
• Temperature resilient, suitable for demanding environments
• Compatible with multiple standards for broad usability
• Customisable with associated products like end covers
Applications
• Used with industrial machinery requiring robust bearing solutions
• Ideal for needing precise alignment and spacing
• Utilised in assembly lines for automated processes
• Suitable for various mechanical systems in manufacturing
How does the design enhance mounting flexibility?
The design incorporates two mounting holes, allowing for straightforward and versatile installation across different configurations, making it easy to adapt to specific requirements.
What materials are used in the construction for enhanced performance?
The unit is made from cast iron, providing significant strength and durability, which is essential in industrial environments where wear and tear are common.
What load capacities should be expected from this unit?
This bearing unit is engineered to handle appropriate loads, with specific details available regarding its limits and operational capabilities based on relevant applications.
What is the significance of the temperature limits for this unit?
Temperature limits indicate the range within which the bearing operates efficiently, ensuring longevity and reliability under varying operational conditions.
