SNR Cylindrical, UCF208 40 mm ID

Subtotal (1 unit)*

PHP4,707.10

(exc. VAT)

PHP5,271.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,707.10

*price indicative

RS Stock No.:
732-837
Mfr. Part No.:
UCF208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

40mm

Material

Grey Cast Iron

Locking Type

Set Screw

Length

130mm

Width

130mm

Depth

51.2mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

102mm

Series

UCF

Bore Type

Cylindrical

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy