SNR Self-Aligning, UCT211 55 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP9,460.85

(exc. VAT)

PHP10,596.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,460.85

*price indicative

RS Stock No.:
732-823
Mfr. Part No.:
UCT211
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

55mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

171mm

Slot Width

22mm

Width

102mm

Depth

64mm

Series

UCT

Static Load Rating

29.5kN

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.

Designed for high temperatures and speeds

Accommodate relatively heavy loads

Cost effective

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy