SNR Self-Aligning, UCT208 40 mm ID
- RS Stock No.:
- 732-819
- Mfr. Part No.:
- UCT208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,248.71
(exc. VAT)
PHP5,878.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,248.71 |
*price indicative
- RS Stock No.:
- 732-819
- Mfr. Part No.:
- UCT208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 144mm | |
| Slot Width | 16mm | |
| Width | 144mm | |
| Depth | 49mm | |
| Series | UCT | |
| Static Load Rating | 18.2kN | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 144mm | ||
Slot Width 16mm | ||
Width 144mm | ||
Depth 49mm | ||
Series UCT | ||
Static Load Rating 18.2kN | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
