NSK Cylindrical, UCFC208D1 40 mm ID
- RS Stock No.:
- 643-698
- Mfr. Part No.:
- UCFC208D1
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP5,453.00
(exc. VAT)
PHP6,107.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,453.00 |
*price indicative
- RS Stock No.:
- 643-698
- Mfr. Part No.:
- UCFC208D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Material | Steel, Cast Iron (Housing) | |
| Locking Type | Set Screw | |
| Mount Hole Size | 14 mm | |
| End Type | Open | |
| Series | UCFC | |
| Bore Type | Cylindrical | |
| Standards/Approvals | ISO/NSK Self-Lube, RoHS | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Material Steel, Cast Iron (Housing) | ||
Locking Type Set Screw | ||
Mount Hole Size 14 mm | ||
End Type Open | ||
Series UCFC | ||
Bore Type Cylindrical | ||
Standards/Approvals ISO/NSK Self-Lube, RoHS | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Flange Cartridge Unit is a robust, four-bolt flange-mounted bearing housing offering flexibility and durability. It features a round cast-iron housing with a spigot joint and a separate bearing insert that is fixed securely with grub screws. The unit is designed to handle static misalignments and high radial loads, making it ideal for demanding industrial applications.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
