NSK, SLFL20EC 20 mm ID
- RS Stock No.:
- 643-673
- Mfr. Part No.:
- SLFL20EC
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP2,031.34
(exc. VAT)
PHP2,275.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,031.34 |
*price indicative
- RS Stock No.:
- 643-673
- Mfr. Part No.:
- SLFL20EC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 20mm | |
| Material | Steel | |
| Mount Hole Size | 8.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 20mm | ||
Material Steel | ||
Mount Hole Size 8.7 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Pressed Steel Flange Bearing Unit is designed for 20mm shaft applications, offering a compact and cost-effective solution. Its zinc-plated pressed steel housing provides strength, and the eccentric collar locking mechanism ensures secure and easy shaft engagement. Ideal for general engineering and light-duty industrial uses, this bearing unit delivers reliable performance in space-constrained environments.
Lightweight design
Corrosion resistant coating
Durable construction
