SKF 3 Hole, FNL 513 B 60 mm ID
- RS Stock No.:
- 586-260
- Mfr. Part No.:
- FNL 513 B
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP57,129.67
(exc. VAT)
PHP63,985.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP57,129.67 | PHP28,564.835 |
*price indicative
- RS Stock No.:
- 586-260
- Mfr. Part No.:
- FNL 513 B
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 3 | |
| Material | Cast Iron | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 190mm | |
| Series | FNL 513 B | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 190mm | ||
Series FNL 513 B | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LT
The SKF Non split housings are well-proven machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited with less need for maintenance. FNL housings are supplied with a cover either for shaft ends (suffix A) or for through shafts (suffix B). Smaller sizes (up to and including size 13) have a triangular flange, larger sizes have a square flange.
Well proven
Less need for maintenance
