SKF 3 Hole, FNL 507 B 30 mm ID

Subtotal (1 unit)*

PHP27,969.66

(exc. VAT)

PHP31,326.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,969.66

*price indicative

RS Stock No.:
462-503
Mfr. Part No.:
FNL 507 B
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

3

Material

Cast Iron

Mount Hole Size

10 mm

Series

FNL 507

Standards/Approvals

No

COO (Country of Origin):
SE

Zoya


The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.

Well proven

Less need for maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy