FAG 4 Hole Distance Fixing Bore, UCFC214-J7 70 mm ID

Subtotal (1 unit)*

PHP20,770.79

(exc. VAT)

PHP23,263.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,770.79

*price indicative

RS Stock No.:
313-207
Mfr. Part No.:
UCFC214-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Flange Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

4

Material

Cast Iron

Length

7mm

Width

74.6mm

Depth

74.6mm

Mount Hole Size

19 mm

Mount Hole Centre-to-Centre

177mm

Series

UCF

Standards/Approvals

No

Bore Type

Distance Fixing Bore

Static Load Rating

44000N

Dynamic Load Rating

66000N

RoHS Status: Exempt

The FAG Flanged Housing Unit features a bore diameter of 70 mm, a flange height of 215 mm, and a total unit height of 61.4 mm. It offers a basic radial dynamic load rating of 66.000 N, a basic static load rating of 44.000 N and a fatigue load limit of 1.870 N.

Made of grey cast iron material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy