FAG 4 Hole Distance Fixing Bore, UCF213-J7 65 mm ID
- RS Stock No.:
- 310-450
- Mfr. Part No.:
- UCF213-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP12,825.29
(exc. VAT)
PHP14,364.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,825.29 |
*price indicative
- RS Stock No.:
- 310-450
- Mfr. Part No.:
- UCF213-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 65mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 65mm | |
| Width | 69.7mm | |
| Depth | 75.4mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 152mm | |
| Bore Type | Distance Fixing Bore | |
| Standards/Approvals | No | |
| Series | UCF | |
| Static Load Rating | 40000N | |
| Dynamic Load Rating | 66000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 65mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 65mm | ||
Width 69.7mm | ||
Depth 75.4mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 152mm | ||
Bore Type Distance Fixing Bore | ||
Standards/Approvals No | ||
Series UCF | ||
Static Load Rating 40000N | ||
Dynamic Load Rating 66000N | ||
RoHS Status: Exempt
The FAG Flanged Housing Unit features a bore diameter of 65 mm, a flange width of 187 mm, and a total unit height of 69.7 mm.
Made of grey cast iron material
Related links
- FAG 4 Hole Distance Fixing Bore, UCF215-J7 75 mm ID
- FAG 4 Hole Distance Fixing Bore, UCF214-J7 70 mm ID
- FAG 4 Hole Distance Fixing Bore, UCF218-J7 90 mm ID
- FAG 4 Hole Distance Fixing Bore, UCFC214-J7 70 mm ID
- FAG 4 Hole Distance Fixing Bore, UCFC216-J7 80 mm ID
- FAG 4 Hole Distance Fixing Bore, UKF211-J7 50 mm ID
- INA 4 Hole Distance Fixing Bore, RME65-214-XL 65 mm ID
- INA 4 Hole Distance Fixing Bore, TME65-214-XL-I 65 mm ID
