Subtotal (1 unit)*
PHP4,785.66
(exc. VAT)
PHP5,359.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,785.66 |
*price indicative
- RS Stock No.:
- 146-145
- Mfr. Part No.:
- ESPE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 40mm | |
| Housing Material | Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 62mm | |
| Width | 195mm | |
| Depth | 195mm | |
| Series | 6200 | |
| Standards/Approvals | No | |
| Static Load Rating | 11.3kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 40mm | ||
Housing Material Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 62mm | ||
Width 195mm | ||
Depth 195mm | ||
Series 6200 | ||
Standards/Approvals No | ||
Static Load Rating 11.3kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit features a robust grey cast housing and a radial insert ball bearing equipped with an eccentric locking collar.
Single lip seal
29.6 kN Dynamic load rating
18.2 kN Static load rating
1.85 kg Mass
11.5 Nm Recommended tightening torque for set screw
