BETA Bearing Puller, 103 mm (External), 190 mm (External), 40 mm (Internal), 150 mm (Internal), 1-Piece
- RS Stock No.:
- 225-7208
- Mfr. Part No.:
- 1511/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP30,653.49
(exc. VAT)
PHP34,331.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,653.49 |
*price indicative
- RS Stock No.:
- 225-7208
- Mfr. Part No.:
- 1511/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 103 mm (External), 190 mm (External), 40 mm (Internal), 150 mm (Internal) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 103 mm (External), 190 mm (External), 40 mm (Internal), 150 mm (Internal) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA external puller with two reversible legs is designed for removal of mechanical parts seized on shafts or housings.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Bearing Puller 175 mm (External) 150 mm (Internal), 1-Piece
- BETA Bearing Puller 95 mm (External) 100 mm (Internal), 1-Piece
- BETA Bearing Puller 190 mm, 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
- BETA Bearing Puller 1-Piece
