BETA Bearing Puller, 1500 N Force, 190 mm, 1-Piece
- RS Stock No.:
- 225-7198
- Mfr. Part No.:
- 1500N/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP10,997.83
(exc. VAT)
PHP12,317.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,997.83 |
*price indicative
- RS Stock No.:
- 225-7198
- Mfr. Part No.:
- 1500N/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 1500N | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 190 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Hydraulic Force 1500N | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 190 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA universal puller with 2 sliding legs is designed for removal of mechanical parts seized on shafts or housings.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
