BETA Bearing Puller, 200 mm, 1-Piece
- RS Stock No.:
- 225-7188
- Mfr. Part No.:
- 1500/4
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP14,777.73
(exc. VAT)
PHP16,551.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,777.73 |
*price indicative
- RS Stock No.:
- 225-7188
- Mfr. Part No.:
- 1500/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 200 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA two-leg universal puller is designed for removal of mechanical parts seized on shafts or housings.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
