BETA Bearing Puller, 23 mm, 70 mm, 35 mm, 140 mm, 3-Piece
- RS Stock No.:
- 225-2317
- Mfr. Part No.:
- T241
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP30,760.12
(exc. VAT)
PHP34,451.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,760.12 |
*price indicative
- RS Stock No.:
- 225-2317
- Mfr. Part No.:
- T241
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 3 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 23 mm, 70 mm, 35 mm, 140 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 3 | ||
Case Material Plastic | ||
Bearing Puller Capacity 23 mm, 70 mm, 35 mm, 140 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA T241 is the hard thermoformed tray with tool assortment. This tool assortment consist of two leg universal puller and there is 3 pieces in the set.
The trey optimize the internal spaces and to neatly arrange the tools
