BETA Bearing Puller, 140 mm, 1-Piece
- RS Stock No.:
- 225-7206
- Mfr. Part No.:
- 1508/2
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP17,193.98
(exc. VAT)
PHP19,257.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,193.98 |
*price indicative
- RS Stock No.:
- 225-7206
- Mfr. Part No.:
- 1508/2
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bearing Puller | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 140 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bearing Puller | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 140 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA two-leg light series puller is designed for removal of mechanical parts seized on shafts or housings.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
