STAHLWILLE Hand Bearing Puller, 7.5 T, 1-Piece
- RS Stock No.:
- 733-381
- Mfr. Part No.:
- 71020005
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-381
- Mfr. Part No.:
- 71020005
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Bearing Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 7.5 T | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Bearing Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 7.5 T | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE Puller 2ARMed 250x200mm is designed for efficient removal of gears, ball bearings, and other components with ease. Engineered with a sturdy and reliable design, this tool features two reversible ARMs for both external and internal pulling applications, ensuring versatility for various tasks. It boasts an adjustable scale for precise ARM positioning, allowing for uniform adjustments that cater to specific requirements. This maintenance-free puller incorporates a nitrided spindle that requires no lubrication, providing seamless operation. The robust construction coupled with high-quality materials guarantees durability and performance in demanding environments.
Precision measurement capabilities ensure EXACT torque specifications
Robust construction enhances durability and longevity of the tool
Ergonomic design provides comfort during extended use
Lightweight design facilitates ease of handling and portability
Clear scale markings enable quick and easy reading
Versatile functionality supports various applications, from automotive to industrial
Manufacturer's reputation guarantees quality and reliability in performance
Related links
- STAHLWILLE Manual Bearing Puller 1-Piece
- STAHLWILLE Mechanical Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- STAHLWILLE Hand Bearing Puller, 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- STAHLWILLE Hand Bearing Puller 1-Piece
