SNR Puller
- RS Stock No.:
- 706-087
- Mfr. Part No.:
- ToolBP3S50-210/Tri-sectionbackpull
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP26,758.74
(exc. VAT)
PHP29,969.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,758.74 |
*price indicative
- RS Stock No.:
- 706-087
- Mfr. Part No.:
- ToolBP3S50-210/Tri-sectionbackpull
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Puller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Puller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR tri-section back puller is expertly designed for effectively extracting shafts in a variety of applications. This robust tool boasts impressive capabilities with a lifting capacity of up to 8000 kg, making it Ideal for both industry professionals and DIY enthusiasts. Engineered for shafts ranging from a minimum diameter of 50 mm to a maximum of 210 mm, it provides versatility across numerous tasks. Weighing only 5.5 kg, the BP3S 50-210 is both lightweight and easy to handle, allowing for effortless manoeuvrability without sacrificing strength. Perfect for those needing a reliable and powerful solution for back pulling tasks, this tool is an essential addition to any toolkit.
Accommodates shaft diameters from 50 mm to 210 mm for versatile use across multiple applications
Lightweight design at just 5.5 kg, ensuring ease of transport and handling during use
Engineered for reliable operation and longevity, offering consistent performance when needed
Compact design intended for effective use in limited spaces, enhancing accessibility
Supported by NTN Europe, ensuring quality assurance and trusted reliability
