Gedore Hand Puller, 160 mm, 1-Piece
- RS Stock No.:
- 602-621
- Mfr. Part No.:
- 8017200
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP55,564.46
(exc. VAT)
PHP62,232.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP55,564.46 |
*price indicative
- RS Stock No.:
- 602-621
- Mfr. Part No.:
- 8017200
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Puller | |
| Operation | Hand | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 160 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Puller | ||
Operation Hand | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 160 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Cylinder liner puller is expertly designed for the efficient extraction of cylinder liners in wet heavy vehicles, including brands like Mercedes Benz and MAN, as well as stationary-engine liners. This robust tool comes complete with a support brace, ensuring stability and ease of use during operation. The ingenious design includes a spindle that secures the counter-support brace to the clamping nut, facilitating a seamless insertion into the liner. With its innovative spreading system, all three jaws engage securely under the bushing edge, allowing for a swift and effective pull. This highly specialised tool is an essential addition for any professional workshop or experienced DIY enthusiast, streamlining the process of removing difficult components with precision.
Designed specifically for extracting wet heavy vehicle cylinder liners
Includes a support brace for enhanced stability during usage
Features a spindle that easily connects to the clamping nut of the puller
Utilises a novel spreading system for quick and effective operation
Effortlessly spans a spread range of 60 to 160 mm
Ideal for use with various engine components, including stationary engines
