SKF Hand Puller Protection Blanket, 1-Piece

Subtotal (1 unit)*

PHP9,710.43

(exc. VAT)

PHP10,875.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,710.43

*price indicative

RS Stock No.:
464-875
Mfr. Part No.:
TMMX 280
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Puller Protection Blanket

Operation

Hand

Number of Pieces

1

Case Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The SKF Puller protection blanket is especially designed to offer additional safety during dismounting bearings or other components. The TMMX series blankets are simply wrapped around the puller and application after the puller has been placed on the application. The blankets are especially designed to fir TMMA series pullers and depending on the puller size, they can be used for a range of other two and three arm pullers.

Offers additional protection for the user during dismounting jobs

The tough, transparent plastic allows the user to monitor the component and puller during operation

Easy usage after positioning the puller, simply warp the blanket around the puller and application

Especially designed for usage with TMMA series pullers and compatibility with other two and three arm pullers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy