Subtotal (1 unit)*
PHP7,273.63
(exc. VAT)
PHP8,146.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 43 unit(s) shipping from November 23, 2026
- Plus 48 unit(s) shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,273.63 |
*price indicative
- RS Stock No.:
- 286-442
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bearing Puller | |
| Operation | Gear | |
| Bearing Puller Capacity | 1.5 T | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bearing Puller | ||
Operation Gear | ||
Bearing Puller Capacity 1.5 T | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Scissors Type Puller, 1.5 Ton Capacity
The RS PRO Scissors Type Puller is designed for efficiently removing bearings, gears, and sprockets, especially in hard-to-reach spaces. With a capacity of 1.5 tons, it is ideal for industrial, agricultural, and DIY applications, providing a reliable solution for maintenance and repair tasks.
Features and Benefits
Adjustable scissor jaws: Allows for various clamping widths and depths, enhancing versatility
Automatic gripping: Scissor design ensures jaws grip automatically, improving ease of use
Increased clamping force: Scissor joint design enhances clamping force during pulling, ensuring effective operation
Versatile application: Suitable for industry, agriculture, and DIY, offering broad usability
Applications
The RS PRO Scissors Type Puller is typically used in industries such as manufacturing, automotive repair, and agriculture. It is also suitable for DIY enthusiasts who require a robust tool for maintenance tasks.
Additional Information
The puller is designed to provide efficient operation in challenging environments, making it a valuable addition to any toolkit where reliable performance is essential.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom Gear Bearing Puller 10 to 85 mm, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- RS PRO Gear Bearing Puller, 3.5 T
- Facom Hydraulic Bearing Puller 25 to 150 mm, 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Gear Bearing Puller 170 mm
