SNR Insert Bearing 50 mm ID 110 mm OD UC310G2
- RS Stock No.:
- 807-239
- Mfr. Part No.:
- UC310G2
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,765.51
(exc. VAT)
PHP8,697.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,765.51 |
*price indicative
- RS Stock No.:
- 807-239
- Mfr. Part No.:
- UC310G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Material | Steel | |
| Static Load Rating | 37.8kN | |
| Dynamic Load Rating | 61750000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Overall Width | 61mm | |
| Series | UC3 | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Material Steel | ||
Static Load Rating 37.8kN | ||
Dynamic Load Rating 61750000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Overall Width 61mm | ||
Series UC3 | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a robust solution for securing spherical outer diameters with a set screw fixation. Designed with Seals for enhanced reliability, it caters to various industrial applications requiring precision and durability.
Dynamic load rating of 61.75 kN ensures high performance under stress
Static load rating of 37.80 kN guarantees stability during operation
Operating temperature range from 253.15 K to 373.15 K supports versatile usage
1.7 kg mass offers suitable weight for easy handling and installation
Related links
- SNR Insert Bearing 50 mm ID 110 mm OD EX310G2
- SKF 1726310-2RS1 1 Row Insert Ball Bearing - 50 mm ID, 110 mm OD
- SNR Insert Bearing 60 mm ID 110 mm OD EX212G2
- SNR Insert Bearing 45 mm ID 110 mm OD UK310G2H
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2T20
- SNR Insert Bearing 61.9 mm ID 110 mm OD EX212-39G2
- SNR Insert Bearing 60 mm ID 110 mm OD UC212G2L3
- SNR Insert Bearing 60 mm ID 110 mm OD SUC212
