SKF 1726310-2RS1 1 Row Insert Ball Bearing - 50 mm ID, 110 mm OD

Subtotal (1 pack of 20 units)*

PHP123,793.31

(exc. VAT)

PHP138,648.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP123,793.31PHP6,189.666

*price indicative

RS Stock No.:
586-683
Mfr. Part No.:
1726310-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Insert Ball Bearing

Outside Diameter

110mm

Race Width

27mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

38kN

Dynamic Load Rating

61.8kN

Bore Type

Cylindrical

Standards/Approvals

RoHS Compliance

Limiting Speed

4300rpm

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. These insert bearings are suitable for applications where smooth running is a key operational parameter. It can accommodate heavier axial loads than any other insert bearing. The bearings are sealed on both sides, made of sheet steel reinforced NBR, and are fitted in a recess on the outer ring and ride against the inner ring shoulder to act as contact seals.

Smooth running

Can accommodate heavy axial loads

Sealed on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy