SNR Insert Bearing 30 mm ID 72 mm OD EX306G2
- RS Stock No.:
- 807-065
- Mfr. Part No.:
- EX306G2
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP4,630.76
(exc. VAT)
PHP5,186.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,630.76 |
*price indicative
- RS Stock No.:
- 807-065
- Mfr. Part No.:
- EX306G2
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.2kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 27000000mN | |
| Series | EX3 | |
| Overall Width | 50mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.2kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 27000000mN | ||
Series EX3 | ||
Overall Width 50mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers superior performance through its spherical outer diameter and secure fixing via an eccentric locking collar, ensuring effective sealing with a slinger for various applications.
Dynamic load rating of 27,000,000 mN ensures durability under operational stress
Static load rating of 15,200,000 mN provides reliability in stationary applications
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Mass of 0.68 kg optimises handling and installation efficiency
Related links
- SNR Insert Bearing 30 mm ID 72 mm OD UK207G2H
- SNR Insert Bearing 30 mm ID 72 mm OD UC306G2
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- SNR Insert Bearing 30 mm ID 62 mm OD SES206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
