SNR Insert Bearing 30 mm ID 62 mm OD UC206G2L4
- RS Stock No.:
- 806-927
- Mfr. Part No.:
- UC206G2L4
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,666.19
(exc. VAT)
PHP2,986.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,666.19 |
*price indicative
- RS Stock No.:
- 806-927
- Mfr. Part No.:
- UC206G2L4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 19500000mN | |
| End Type | Sealed | |
| Overall Width | 38.1mm | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 19500000mN | ||
End Type Sealed | ||
Overall Width 38.1mm | ||
Bore Type Cylindrical | ||
Series UC2 | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance for a variety of applications, featuring a zinc-coated design with a spherical outer diameter for reliable fixing through a socket set screw and an efficient L4 sealing system.
Width of inner ring is 38.1 mm for optimal fitting
Dynamic load rating of 19500000 mN ensures strong performance
Static load rating stands at 11200000 mN for durability
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Related links
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD UC206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD SES206
- SNR Insert Bearing 30 mm ID 62 mm OD ES206G1N
- SNR Insert Bearing 30 mm ID 62 mm OD EX206G2L3
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2T20
- SNR Insert Bearing 30 mm ID 62 mm OD US206G2
- SNR Insert Bearing 30 mm ID 62 mm OD CEX206
