SNR Insert Bearing 40 mm ID 80 mm OD LK208G2H
- RS Stock No.:
- 806-903
- Mfr. Part No.:
- LK208G2H
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP4,483.17
(exc. VAT)
PHP5,021.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,483.17 |
*price indicative
- RS Stock No.:
- 806-903
- Mfr. Part No.:
- LK208G2H
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.8kN | |
| Locking Type | Nut | |
| Dynamic Load Rating | 29500000mN | |
| End Type | Open | |
| Series | LK2 | |
| Overall Width | 38mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.8kN | ||
Locking Type Nut | ||
Dynamic Load Rating 29500000mN | ||
End Type Open | ||
Series LK2 | ||
Overall Width 38mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are engineered for optimal performance, featuring a spherical outer diameter and lightweight design. They deliver effective fixing through an adapter sleeve and a single lip seal, ensuring reliable operation in various applications.
Spherical exterior design facilitates secure mounting and alignment
Lightweight construction aids in reducing overall equipment weight
Adapter sleeve fixation allows for easy installation and maintenance
Dynamic load rating of 29,500,000 mN ensures durability under heavy use
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CES208
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
