SNR Insert Bearing 40 mm ID 80 mm OD CES208

N

Subtotal (1 unit)*

PHP2,980.72

(exc. VAT)

PHP3,338.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,980.72

*price indicative

RS Stock No.:
806-966
Mfr. Part No.:
CES208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

80mm

Material

Steel

Static Load Rating

19.9kN

Dynamic Load Rating

32600000mN

Locking Type

Eccentric Locking Collar

Overall Width

43.7mm

Bore Type

Cylindrical

Series

CES

COO (Country of Origin):
CN
The SNR insert bearings facilitate efficient support in applications requiring a cylindrical outer diameter and eccentric locking collar for secure mounting, complete with a single lip seal for enhanced protection.

Dynamic load rating of 32,600,000 mN ensures excellent performance under load

Static load rating of 19,900,000 mN supports reliable performance in stationary conditions

Operating temperature range from 253.15 °K to 373.15 °K for versatile applications

Includes a set screw size of M8x1 for secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy