SNR Insert Bearing 40 mm ID 80 mm OD SES208
- RS Stock No.:
- 806-629
- Mfr. Part No.:
- SES208
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,476.89
(exc. VAT)
PHP12,854.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,476.89 |
*price indicative
- RS Stock No.:
- 806-629
- Mfr. Part No.:
- SES208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Stainless Steel | |
| Static Load Rating | 19.3kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32000000mN | |
| Bore Type | Cylindrical | |
| Series | SES | |
| Overall Width | 43.7mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Stainless Steel | ||
Static Load Rating 19.3kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32000000mN | ||
Bore Type Cylindrical | ||
Series SES | ||
Overall Width 43.7mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings feature a stainless steel insert with a spherical outer diameter, designed for robust support and efficient performance in various applications.
Compact design with an outer diameter of 80 mm for versatile fit
Dynamic load rating of 32,000,000 mN ensuring reliability under pressure
Operating temperature range from 253.15 K to 373.15 K for diverse environmental adaptability
Mass of 0.64 kg provides a balance of weight and strength
Recommended tightening torque of 8.3 N-m for secure installation
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD LK208G2H
- SNR Insert Bearing 40 mm ID 80 mm OD CES208
