NSK Insert Bearing 60 mm ID 250 mm OD UCF316D1
- RS Stock No.:
- 642-557
- Mfr. Part No.:
- UCF316D1
- Manufacturer:
- NSK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,403.55
(exc. VAT)
PHP38,531.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,403.55 |
*price indicative
- RS Stock No.:
- 642-557
- Mfr. Part No.:
- UCF316D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 60mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 250mm | |
| Material | Steel | |
| Static Load Rating | 86.3kN | |
| Dynamic Load Rating | 127kN | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | UCF | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 60mm | ||
Product Type Insert Bearing | ||
Outside Diameter 250mm | ||
Material Steel | ||
Static Load Rating 86.3kN | ||
Dynamic Load Rating 127kN | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series UCF | ||
Bore Type Cylindrical | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is designed for robust performance in demanding applications. With a bore diameter of 110 mm and an outside diameter of 180 mm, it provides a reliable solution for supporting high axial loads and ensuring smooth rotation. Its Advanced chamfer dimensions facilitate optimal fit and reduce stress on the components, while its Basic dynamic and static load ratings of 450,000 N and 610,000 N respectively guarantee durability and longevity. Ideal for both grease and oil-bath lubrication, this tapered roller bearing excels in enhancing equipment efficiency and operational reliability.
Engineered for high durability with a Basic dynamic load rating of 450,000 N
Versatile lubrication options ensure adaptability to diverse operational environments
Effective load center of 44.
1 mm enhances operational stability
1 mm enhances operational stability
Compact design with a total width of 56 mm for space-efficient installations
Minimum width requirements of Sa 9 mm and Sb 13 mm ensure compatibility with various housing setups
Reliable performance across a range of operating speeds, supporting up to 1900 min-1 for grease and 2600 min-1 for oil-bath lubrication
Related links
- NSK Insert Bearing 65 mm ID 250 mm OD NP65
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
- NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
