NSK Insert Bearing 60 mm ID 174 mm OD SF60DEC
- RS Stock No.:
- 642-504
- Mfr. Part No.:
- SF60DEC
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP10,538.29
(exc. VAT)
PHP11,802.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,538.29 |
*price indicative
- RS Stock No.:
- 642-504
- Mfr. Part No.:
- SF60DEC
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Insert Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 174mm | |
| Material | Steel | |
| Static Load Rating | 33000N | |
| Dynamic Load Rating | 48000N | |
| Locking Type | Eccentric Locking Collar | |
| End Type | Open | |
| Series | SF | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Insert Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 174mm | ||
Material Steel | ||
Static Load Rating 33000N | ||
Dynamic Load Rating 48000N | ||
Locking Type Eccentric Locking Collar | ||
End Type Open | ||
Series SF | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Premium Deep Groove Ball Bearing engineered for excellence in a range of industrial applications. Designed to enhance operational efficiency, this bearing seamlessly integrates into machinery, ensuring smooth rotation and reduced friction. Constructed from high-quality materials, it boasts superior durability and reliability, making it an Ideal choice for environments where performance is paramount. Its precision design allows for optimal load distribution, increasing the lifespan of both the bearing and the equipment it supports.
High-quality materials ensure long-lasting performance
Designed for smooth rotation, reducing friction and energy consumption
Precision engineering allows for optimal load distribution
Enhanced durability makes it Ideal for demanding industrial environments
Versatile application suitable for various machinery types
Easy installation facilitates reduced downtime during maintenance
Low noise operation contributes to a pleasant working environment
Related links
- NSK Insert Bearing 60 mm ID 174 mm OD SF60
- NSK Insert Bearing 55 mm ID 174 mm OD MSF55
- NSK Insert Bearing 60 mm ID 250 mm OD UCF316D1
- NSK Insert Bearing 60 mm ID 154 mm OD SNP60DEC
- NSK Insert Bearing 60 mm ID 222 mm OD MFC60
- NSK Insert Bearing 60 mm ID 266 mm OD MP60
- NSK Insert Bearing 60 mm ID 240 mm OD NP60
- NSK Insert Bearing 60 mm ID 195 mm OD UCF312D1
