SCHAEFFLER Ring Bearing Unit Accessory For Use With Fitting Tools IMPACT-33, IMPACT.RING-17/47

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,526.89

(exc. VAT)

PHP1,710.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,526.89

*price indicative

RS Stock No.:
924-306
Mfr. Part No.:
IMPACT.RING-17/47
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Bearing Unit Accessory

Sub Type

Ring

Inside Diameter

17mm

Dimensions

47 x 17 mm

Standards/Approvals

No

For Use With

Fitting Tools IMPACT-33

COO (Country of Origin):
NL
The SCHAEFFLER Mounting Ring is designed for use with fitting tools, providing a reliable solution for secure and efficient operation. Its robust design ensures optimal performance in various applications.

Features an inner diameter of 17 mm for compatibility with specific tools

Offers an outer diameter of 47 mm to accommodate various fitting requirements

Constructed with a 17 mm width to enhance stability during use

Weighs approximately 20 g for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy