NTN, KH2030LL/3AS Sleeve Hardened Steel 28 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,712.69

(exc. VAT)

PHP1,918.21

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP1,712.69

*price indicative

RS Stock No.:
722-734
Mfr. Part No.:
KH2030LL/3AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Bore Diameter

20mm

Product Type

Sleeve

Outside Diameter

28mm

Overall Length

30mm

Material

Hardened Steel

Standards/Approvals

ISO Dimension

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball sleeve is designed for smooth rotational motion in various mechanical systems. It features a PA material cage that ensures high strength and flexibility. This component is re-lubricable for improved longevity and is manufactured according to standard ISO dimensions, making it suitable for a wide range of applications. The sleeve's design accommodates both low and high-temperature operations, ensuring consistent performance in challenging environments.

Re lubricable for extended lifespan

Standard ISO dimensions

Min operating temperature is 253.15 K

Max operating temperature is 353.15 K

Designed for smooth rotational motion in mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy