NTN, KH2030 Sleeve Hardened Steel 28 mm OD
- RS Stock No.:
- 722-733
- Mfr. Part No.:
- KH2030
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,251.02
(exc. VAT)
PHP1,401.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,251.02 |
*price indicative
- RS Stock No.:
- 722-733
- Mfr. Part No.:
- KH2030
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Bore Diameter | 20mm | |
| Product Type | Sleeve | |
| Outside Diameter | 28mm | |
| Overall Length | 30mm | |
| Material | Hardened Steel | |
| Standards/Approvals | ISO Dimension | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Bore Diameter 20mm | ||
Product Type Sleeve | ||
Outside Diameter 28mm | ||
Overall Length 30mm | ||
Material Hardened Steel | ||
Standards/Approvals ISO Dimension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball sleeve is designed for smooth rotational motion in various mechanical systems. It features a PA material cage that ensures high strength and flexibility. This component is re-lubricable for improved longevity and is manufactured according to standard ISO dimensions, making it suitable for a wide range of applications. The sleeve's design accommodates both low and high-temperature operations, ensuring consistent performance in challenging environments.
Re lubricable for extended lifespan
Standard ISO dimensions
Min operating temperature is 253.15 K
Max operating temperature is 353.15 K
Designed for smooth rotational motion in mechanical systems
Related links
- NTN, KH2030LL/3AS Sleeve Hardened Steel 28 mm OD
- NTN, KH2540LL/3AS Sleeve Hardened Steel 35 mm OD
- NTN, KH5070 Sleeve Hardened Steel 62 mm OD
- NTN, KH3050 Sleeve Hardened Steel 40 mm OD
- NTN, KH1228 Sleeve Hardened Steel 19 mm OD
- NTN, KH4060 Sleeve Hardened Steel 52 mm OD
- NTN, KH1428 Sleeve Hardened Steel 21 mm OD
- NTN, KH1630 Sleeve Hardened Steel 24 mm OD
