Subtotal (1 unit)*
PHP11,180.14
(exc. VAT)
PHP12,521.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,180.14 |
*price indicative
- RS Stock No.:
- 462-575
- Mfr. Part No.:
- HA 315
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Bore Diameter | 61.913mm | |
| Product Type | Bearing Assembly | |
| Outside Diameter | 75mm | |
| Thread Size | 61.93 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Bore Diameter 61.913mm | ||
Product Type Bearing Assembly | ||
Outside Diameter 75mm | ||
Thread Size 61.93 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Adapter sleeves are the most commonly used components for locating bearings with a tapered bore onto a cylindrical seat as they can be used on plain shafts or stepped shafts. They are slit and are supplied complete with a KM lock nut and a MB lock washer.
Easy to install
Complete with lock nut
Complete with locking device
Related links
- SKF PRM 707560 Bearing Assembly, 75 mm OD
- SKF PCM 707540 M 70mm Bore Bearing Assembly 695 kN
- SKF PRM 707580 Bearing Assembly, 75 mm OD
- SKF PBMF 607560 M1G1 60mm Bore Bearing Assembly, 75 mm OD
- SKF PCM 707570 E 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 707550 E 70mm Bore Bearing Assembly 865 kN
- SKF PCM 707570 M 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 707540 E 70mm Bore Bearing Assembly 680 kN
