SKF PRM 707580 Bearing Assembly, 75 mm OD
- RS Stock No.:
- 464-923
- Mfr. Part No.:
- PRM 707580
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP8,430.92
(exc. VAT)
PHP9,442.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,430.92 |
*price indicative
- RS Stock No.:
- 464-923
- Mfr. Part No.:
- PRM 707580
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Straight Bushing | |
| Outside Diameter | 75mm | |
| Standards/Approvals | No | |
| Series | PRM | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Straight Bushing | ||
Outside Diameter 75mm | ||
Standards/Approvals No | ||
Series PRM | ||
- COO (Country of Origin):
- IT
The SKF Wrapped bronze straight bushings are suitable for oscillating, rotating and linear movements, and can accommodate radial loads. They are an excellent solution for dirty environments where high levels of contamination make relubrication necessary. Their sliding surface has diamond shaped pockets that serve as reservoirs to progressively release lubricant during operation.
Insensitive to dirty environments
Resistant to impact loads and vibrations at slow speeds
Good corrosion resistance
Related links
- SKF PRM 707560 Bearing Assembly, 75 mm OD
- SKF PCM 707540 M 70mm Bore Bearing Assembly 695 kN
- SKF PBMF 607560 M1G1 60mm Bore Bearing Assembly, 75 mm OD
- SKF PCM 707570 E 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 707550 E 70mm Bore Bearing Assembly 865 kN
- SKF PCM 707570 M 70mm Bore Bearing Assembly 1220 kN
- SKF PCM 707540 E 70mm Bore Bearing Assembly 680 kN
- SKF PCM 707550 M 70mm Bore Bearing Assembly 865 kN
