SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 52
- RS Stock No.:
- 462-500
- Mfr. Part No.:
- ETS 52
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP42,577.05
(exc. VAT)
PHP47,686.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,577.05 |
*price indicative
- RS Stock No.:
- 462-500
- Mfr. Part No.:
- ETS 52
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | End Cover | |
| Sub Type | End Cover | |
| Dimensions | 276 x 21 mm | |
| Standards/Approvals | No | |
| For Use With | SNL Bearing Housing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type End Cover | ||
Sub Type End Cover | ||
Dimensions 276 x 21 mm | ||
Standards/Approvals No | ||
For Use With SNL Bearing Housing | ||
- COO (Country of Origin):
- SE
Zoya
The SKF End covers can be used at the end of shafts instead of seals. End covers are designed for SNL bearing housings. They have good resistance to most chemicals, and can withstand high operating temperatures.
Robust design
Easy to install
Cost effective
Related links
- SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 38
- SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 40
- SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 48
- SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 36
- SKF Bearing End Cover Bearing End Cover For Use With SNL Bearing Housings, ETS 34
- SKF End Cover End Cover For Use With Bearing Housing, ASNH 513-611
- SKF End Cover End Cover For Use With Housings, ASNH 530
- SKF End Cover End Cover For Use With Housings, ASNH 532
