SKF End Cover End Cover For Use With SNL Bearing Housing, ETS 40

Subtotal (1 unit)*

PHP25,472.15

(exc. VAT)

PHP28,528.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,472.15

*price indicative

RS Stock No.:
462-065
Mfr. Part No.:
ETS 40
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

End Cover

Sub Type

End Cover

Dimensions

216 x 21 mm

Standards/Approvals

No

For Use With

SNL Bearing Housing

COO (Country of Origin):
SE

Zoya


The SKF End covers can be used at the end of shafts instead of seals. End covers are designed for SNL bearing housings. They have good resistance to most chemicals, and can withstand high operating temperatures.

Robust design

Easy to install

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy