SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 38
- RS Stock No.:
- 461-609
- Mfr. Part No.:
- KMT 38
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP78,153.02
(exc. VAT)
PHP87,531.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,153.02 |
*price indicative
- RS Stock No.:
- 461-609
- Mfr. Part No.:
- KMT 38
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locknut | |
| Sub Type | Precision Locknut | |
| Inside Diameter | 190mm | |
| Dimensions | 225 x 32 mm | |
| Standards/Approvals | No | |
| For Use With | Roller Bearings | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locknut | ||
Sub Type Precision Locknut | ||
Inside Diameter 190mm | ||
Dimensions 225 x 32 mm | ||
Standards/Approvals No | ||
For Use With Roller Bearings | ||
- COO (Country of Origin):
- SE
Akshay
The SKF Precision lock nuts are intended for applications where high precision, simple assembly and reliable locking are required. The three equally-spaced locking pins enable these lock nuts to be accurately positioned at right angles to the shaft. However, they can also be adjusted to compensate for slight angular deviations of adjacent components.
No keyway required
Withstands high axial loads
Reliable, effective locking mechanism
Designed for frequent and simple installation and removal
Related links
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 40
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 18
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 34
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 28
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMT 0
- SKF Precision Locknut Locknut For Use With Roller Bearings, HM 3072
- SKF Precision Locknut Locknut For Use With Roller Bearings, KMK 20
- SKF Precision Locknut Locknut For Use With Roller Bearings, HM 3060
