SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-100
- RS Stock No.:
- 312-068
- Mfr. Part No.:
- HEATER200.LEDGE-100
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP82,379.27
(exc. VAT)
PHP92,264.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP82,379.27 |
*price indicative
- RS Stock No.:
- 312-068
- Mfr. Part No.:
- HEATER200.LEDGE-100
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Sub Type | Ledge Handle | |
| Product Type | Bearing Kit | |
| Inside Diameter | 100mm | |
| Dimensions | 70 x 70 x 350 mm | |
| Standards/Approvals | No | |
| For Use With | HEATER200 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Sub Type Ledge Handle | ||
Product Type Bearing Kit | ||
Inside Diameter 100mm | ||
Dimensions 70 x 70 x 350 mm | ||
Standards/Approvals No | ||
For Use With HEATER200 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER200, providing support and stability.
Minimum inner diameter bearing is 100 mm
Inductive
Related links
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-30
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-70
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-85
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-50
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-105
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-80
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER100, HEATER100.LEDGE-55
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER100, HEATER100.LEDGE-70
