SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER100, HEATER100.LEDGE-55
- RS Stock No.:
- 312-064
- Mfr. Part No.:
- HEATER100.LEDGE-55
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
PHP33,539.44
(exc. VAT)
PHP37,564.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,539.44 |
*price indicative
- RS Stock No.:
- 312-064
- Mfr. Part No.:
- HEATER100.LEDGE-55
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Kit | |
| Sub Type | Ledge Handle | |
| Inside Diameter | 55mm | |
| Dimensions | 40 x 38 x 280 mm | |
| Standards/Approvals | No | |
| For Use With | HEATER100 | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Kit | ||
Sub Type Ledge Handle | ||
Inside Diameter 55mm | ||
Dimensions 40 x 38 x 280 mm | ||
Standards/Approvals No | ||
For Use With HEATER100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The SCHAEFFLER Ledge is used for the heating device. It is designed for the HEATER100, providing support and stability during the inductive heating process.
Minimum inner diameter bearing is 55 mm
Related links
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER100, HEATER100.LEDGE-70
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-50
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-105
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER800, HEATER800.LEDGE-80
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-30
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER200, HEATER200.LEDGE-70
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER400, HEATER400.LEDGE-90
- SCHAEFFLER Ledge Handle Bearing Kit For Use With HEATER1600, HEATER1600.LEDGE-150
