SKF Yoke Bearing Kit For Use With Induction Heater, TIH 100-Y4

Subtotal (1 unit)*

PHP43,394.78

(exc. VAT)

PHP48,602.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,394.78

*price indicative

RS Stock No.:
308-924
Mfr. Part No.:
TIH 100-Y4
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Kit

Sub Type

Yoke

Dimensions

28 x 28 x 296 mm

Standards/Approvals

No

For Use With

Induction Heater

RoHS Status: Exempt

COO (Country of Origin):
CH
The SKF yoke is specifically designed to enhance the performance of TIH 100m induction heaters, offering precision and reliability in handling. Its robust construction ensures stability while operating, making it an essential spare part for maintaining the efficiency of your heating equipment. The yoke’s dimensions are meticulously crafted to fit seamlessly, providing optimal support during usage. Designed with user convenience in mind, this product underlines durability and practicality, allowing technicians to work efficiently. The meticulous design reflects SKF's commitment to quality, ensuring that you receive a component that not only meets but exceeds industrial standards.

Constructed with high-quality materials for long-lasting performance.

Engineered to work seamlessly with TIH 100m heaters.

Optimised design for ease of use and effective handling.

Compact dimensions that facilitate stable operation.

Lightweight form factor for enhanced manoeuvrability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy