SKF Impact Ring Type A Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-35
- RS Stock No.:
- 308-712
- Mfr. Part No.:
- TMFT 36 A17-35
- Manufacturer:
- SKF
Subtotal (1 pack of 3 units)*
PHP4,523.68
(exc. VAT)
PHP5,066.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,523.68 | PHP1,507.893 |
*price indicative
- RS Stock No.:
- 308-712
- Mfr. Part No.:
- TMFT 36 A17-35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Assembly | |
| Sub Type | Impact Ring Type A | |
| Inside Diameter | 17mm | |
| Dimensions | 17 x 35 mm | |
| Standards/Approvals | No | |
| For Use With | TMFT 24 and TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Assembly | ||
Sub Type Impact Ring Type A | ||
Inside Diameter 17mm | ||
Dimensions 17 x 35 mm | ||
Standards/Approvals No | ||
For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring is designed to enhance the functionality of bearing fitting tool kits. Crafted for precision and reliability, it seamlessly fits the TMFT 24 and TMFT 36 tool series, making it an indispensable addition for professionals dealing with various bearing sizes. The design is tailored to accommodate sizes ranging from 17 mm to 35 mm, ensuring versatile application across multiple projects. With a net weight of just 0.01 kg, this component is lightweight yet sturdy, embodying efficiency without compromising strength. This impact ring not only meets rigorous technical standards but also prioritises user convenience, allowing for an effortless integration into existing operations.
Designed for seamless compatibility with TMFT 24 and TMFT 36 tool kits.
Lightweight construction enhances ease of handling during use.
Versatile size range from 17 mm to 35 mm for various applications.
Manufactured with high-quality materials for long-lasting durability.
A valuable asset for professionals requiring reliable bearing fitting solutions.
Related links
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-40
- SKF Impact Ring Type A Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-35
- SKF Type A Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A17-47
- SKF Impact Ring Type A Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-28
- SKF Impact Ring Type A Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-32
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A10-35
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF Impact Ring Bearing Assembly For Use With TMFT 24 and TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-42
