Moflash BC 125 Series Amber Multiple Effect Beacon, 100 → 240 V ac, Base Mount, LED Bulb
- RS Stock No.:
- 787-2158
- Mfr. Part No.:
- BC125AL10ACNNNARDN
- Manufacturer:
- Moflash
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-2158
- Mfr. Part No.:
- BC125AL10ACNNNARDN
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 100 → 240 V ac | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Amber | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Series | BC 125 | |
| Height | 90mm | |
| Hazardous Area Certification | ATEX | |
| Base Length | 125mm | |
| Minimum Temperature | -40°C | |
| Base Width | 125mm | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 100 → 240 V ac | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Amber | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Series BC 125 | ||
Height 90mm | ||
Hazardous Area Certification ATEX | ||
Base Length 125mm | ||
Minimum Temperature -40°C | ||
Base Width 125mm | ||
Maximum Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Moflash BC 125 Series Amber Flashing Beacon Base Mount, Xenon Bulb
- Moflash BC 150 Series Red Multiple Effect Beacon Base Mount, LED Bulb
- Moflash BC 125 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Moflash BC 150 Series Red Multiple Effect Beacon Base Mount, LED Bulb
- Schneider Electric Harmony XVR Series Red Multiple Effect Beacon Base Mount IP23, IP65
- Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon Base Mount IP23, IP65
- Moflash BC 150 Series Amber Flashing Beacon Base Mount, Xenon Bulb
- AUER Signal UDCV Series Red Multiple Effect Beacon Surface Mount IP66
