Moflash BC 125 Series Amber Flashing Beacon, 100 → 240 V ac, Base Mount, Xenon Bulb

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-2149
Mfr. Part No.:
BC125AX20ACNNNARDN
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

100 → 240 V ac

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

Xenon

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Series

BC 125

Height

90mm

Hazardous Area Certification

ATEX

Base Length

125mm

Base Width

125mm

Minimum Temperature

-40°C

Maximum Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy