Pfannenberg 21108 Series Amber Signal Beacons 230V ac Continuous Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-442
- Mfr. Part No.:
- 21108644009
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,000.99
(exc. VAT)
PHP45,921.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,000.99 |
*price indicative
- RS Stock No.:
- 888-442
- Mfr. Part No.:
- 21108644009
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Continuous | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 65mA | |
| Current Type | AC | |
| Mount Type | Surface Mount | |
| Housing Colour | Amber | |
| Terminal Type | Cage Clamp | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | 21108 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Continuous | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 65mA | ||
Current Type AC | ||
Mount Type Surface Mount | ||
Housing Colour Amber | ||
Terminal Type Cage Clamp | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Series 21108 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Meets requirements for use in Zones 2 and 22, enhancing safety
Offers three operating modes: continuous light, blinking light, and flashing light
Constructed from Durable polycarbonate, ensuring high impact resistance
Light intensity is adjustable between 15% to 100%, providing flexibility in operation
Operating temperature range from -20 °C to +55 °C accommodates diverse settings
Related links
- Pfannenberg 21108 Series Amber Signal Beacons 253V ac Continuous Surface Mount IP66
- Pfannenberg 21108 Series Red Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 230V ac Continuous Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 253V ac Continuous Surface Mount IP66
- Pfannenberg 21108 Series Red Signal Beacons 253V ac Continuous Surface Mount IP66
- Pfannenberg 21108 Series Blue Signal Beacons 253V ac Continuous Surface Mount IP66, IP67
